1-2273046-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 5 pole, 1.5 m, PVC, gray, 4 A, 1-2273046-1
Order No.: 38P9377
EAN: 4099891102722
MPN:
1-2273046-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.6917 € *
Available in 12 Days: 41 pcs. - if ordered today
Total Price:
213.53 € *
Price list
Quantity
Price per unit*
8 pcs.
26.6917 €
18 pcs.
26.2038 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1-2273046-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 5-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 5 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |