1-2273044-1 | TE Connectivity
Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 1.5 m, PVC, gray, 4 A, 1-2273044-1
Order No.: 38P9376
EAN: 4099891102715
MPN:
1-2273044-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.7282 € *
Available in 12 Days: 74 pcs. - if ordered today
Total Price:
222.55 € *
Price list
Quantity
Price per unit*
9 pcs.
24.7282 €
19 pcs.
24.2760 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1-2273044-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M12 Plug, M12 Pigtail, Straight connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable plug, straight | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | gray | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |