1-2273023-4 | TE Connectivity
Sensor actuator cable, M12-cable socket, straight to open end, 3 pole, 10 m, PVC, black, 4 A, 1-2273023-4
Order No.: 71P1444
EAN: 4099891671501
MPN:
1-2273023-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1467 € *
Available in 12 Days: 18 pcs. - if ordered today
Circular connector, 1-2273023-4, TE Connectivity
M12 Socket x 1.0 straight socket pigtail shld A0, Sensor/Actuator, Number of positions: 3, Single ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M12-cable socket, straight | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 250 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |