1-2273012-4 | TE Connectivity
Sensor actuator cable, M8-cable socket, angled to open end, 4 pole, 10 m, PVC, black, 4 A, 1-2273012-4
Order No.: 71P1443
EAN: 4099891671495
MPN:
1-2273012-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4894 € *
Available in 12 Days: 14 pcs. - if ordered today
Total Price:
26.49 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4894 €
2 pcs.
24.7758 €
5 pcs.
23.2764 €
10 pcs.
21.6342 €
*incl. VAT plus shipping costs
Subject to prior sale
Circular connector, 1-2273012-4, TE Connectivity
M8 Pigtail Sensor actuator cable, 4 Position, 10 m, Sensor/Actuator, Code A, M8 Socket, Single Ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable socket, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 10 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | Yes | |
| max. Voltage | 24 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |