1-2273010-1 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to open end, 4 pole, 1.5 m, PVC, black, 4 A, 1-2273010-1
Order No.: 38P9419
EAN: 4099891103125
MPN:
1-2273010-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3169 € *
Standard delivery time from the manufacturer is: 36 Weeks
Total Price:
11.32 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3169 €
5 pcs.
10.7338 €
10 pcs.
10.0436 €
25 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor/actuator cable, 1-2273010-1, TE Connectivity
M8/M12 Cable Assemblies, Sensor/Actuator, 4-position, A keying code, M8 Plug, M8 Pigtail, Right angle connector orientation (End A), Length 1.5 m
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 4 pole | |
| Cable length | 1.5 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 30 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |