1-2273008-2 | TE Connectivity
Sensor actuator cable, M8-cable plug, angled to open end, 3 pole, 3 m, PVC, black, 4 A, 1-2273008-2
Order No.: 38P9310
MPN:
1-2273008-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: 36 Weeks
M8 sensor actuator cable, 1-2273008-2, TE Connectivity
M8 Pigtail Cable Assembly, 3 Position, Cable Assembly Length 3 m, Sensor/Actuator, A Code, M8 Plug End A, Single Ended, Plastic.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | M8-cable plug, angled | |
| Connection (2) | open end | |
| Pin number | 3 pole | |
| Cable length | 3 m | |
| Colour | black | |
| Material | PVC | |
| Degree of protection (IP) | IP65/IP67 | |
| LED display | No | |
| max. Voltage | 60 V | |
| Rated current | 4 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |