440360-2 | TE Connectivity
FAX modem socket, 124 pole, pitch 0.8 mm, copper alloy, gold plated for modem, memory, mini PCI, 440360-2
Order No.: 36P7105
MPN:
440360-2
.8MM FAX MODEM SOCKET 124P, 7.95H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8064 € *
Available in 12 Days: 9,045 pcs. - if ordered today
Total Price:
7.81 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8064 €
5 pcs.
7.4018 €
10 pcs.
6.9258 €
25 pcs.
6.3189 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 440360-2, TE Connectivity
0.8 mm, Fax Modem Socket, 124 pole, 7.95h.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | modem, memory, mini PCI | |
| Pin number | 124 pole | |
| Grid | 0.8 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Length | 64.2 mm | |
| Height | 7.95 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |