2013289-1 | TE Connectivity
DIMM socket, 204 pole, pitch 0.6 mm (8.2 mm), copper alloy, gold plated for memory module, 2013289-1
Order No.: 36P7094
MPN:
2013289-1
SEMI-HARD TRAY DDR3 204P 5.2H STD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6045 € *
Available in 12 Days: 9,460 pcs. - if ordered today
Total Price:
6.60 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6045 €
5 pcs.
6.2594 €
10 pcs.
5.8548 €
25 pcs.
5.3431 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 2013289-1, TE Connectivity
Double Data Rate (DDR) 3, 5.2 mm Stack Height, Right Angle Module Orientation, 204 Position, 0.6 mm Centerline, SO DIMM Sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory module | |
| Pin number | 204 pole | |
| Grid | 0.6 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 1.5 V | |
| Rated current | 0.5 A | |
| Length | 71 mm | |
| Height | 5.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |