2-2013310-1 | TE Connectivity
DIMM socket, 204 pole, pitch 0.6 mm (8.2 mm), copper alloy, gold plated for memory module, 2-2013310-1
Order No.: 36P7104
MPN:
2-2013310-1
EMBOSS TAPE DDR3 204P 9.2H STD
Unit Price (€ / pc.)
6.6283 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2118 €
50 pcs.
5.8429 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 2-2013310-1, TE Connectivity
Double Data Rate (DDR) 3, 9.2 mm Stack Height, Right Angle Module Orientation, 204 Position, 0.6 mm Centerline, SO DIMM Sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory module | |
| Pin number | 204 pole | |
| Grid | 0.6 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 1.5 V | |
| Rated current | 0.5 A | |
| Length | 71 mm | |
| Height | 9.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |