1827341-4 | TE Connectivity

DIMM socket, 200 pole, pitch 0.6 mm (6.2 mm), copper alloy, gold plated for memory module, 1827341-4

Order No.: 36P7089
MPN:
1827341-4
DDR SODIMM SOCKET 200P 8H STD TYPE
1827341-4 TE Connectivity Semiconductor Sockets, Holders Image 1
1827341-4 TE Connectivity Semiconductor Sockets, Holders Image 2
1827341-4 TE Connectivity Semiconductor Sockets, Holders Image 3
1827341-4 TE Connectivity Semiconductor Sockets, Holders Image 4
1827341-4 TE Connectivity Semiconductor Sockets, Holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7453 € *
Available in 12 Days: 405 pcs. - if ordered today
Total Price:
11.75 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7453 €
5 pcs.
11.1384 €
10 pcs.
10.4244 €
25 pcs.
9.5081 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket, 1827341-4, TE Connectivity

Double Data Rate (DDR) 2,8 mm Stack Height, Right Angle Module Orientation, 200 Position, DDR SODIMM, SO DIMM Sockets.

Technical specifications
Filter Property Value
Suitable for memory module
Pin number 200 pole
Grid 0.6 mm
Contact material copper alloy, gold plated
Material liquid crystal polymer
Rated voltage 1.8 V
Rated current 0.5 A
Length 71.1 mm
Height 8 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No