1759547-1 | TE Connectivity

Memory card socket connector, 52 pole, pitch 0.8 mm, copper alloy, gold plated for memory, mini PCI, 1759547-1

Order No.: 36P7107
MPN:
1759547-1
mSATA/mini PCI-E 7H G/F
1759547-1 TE Connectivity Semiconductor Sockets, Holders Image 1
1759547-1 TE Connectivity Semiconductor Sockets, Holders Image 2
1759547-1 TE Connectivity Semiconductor Sockets, Holders Image 3
1759547-1 TE Connectivity Semiconductor Sockets, Holders Image 4
1759547-1 TE Connectivity Semiconductor Sockets, Holders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Available in 12 Days: 9,031 pcs. - if ordered today
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
25 pcs.
1.4518 €
50 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale

Mini PCI Express, 1759547-1, TE Connectivity

Board-to-Board, 52 Position, 0.8 mm Centerline, 7 mm Stack Height, Gold Flash, Mini PCI Express, Mini PCI Express & mSATA.

Technical specifications
Filter Property Value
Suitable for memory, mini PCI
Pin number 52 pole
Grid 0.8 mm
Contact material copper alloy, gold plated
Material liquid crystal polymer
Length 30 mm
Width 8.2 mm
Height 7 mm
min. operating temperature -55 °C
max. operating temperature 85 °C
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No