1717831-1 | TE Connectivity
Memory card socket connector, 52 pole, pitch 0.8 mm, copper alloy, gold plated for memory, mini PCI, 1717831-1
Order No.: 36P7106
MPN:
1717831-1
MINI PCI EXPRESS SEMI HARD TRAY CONN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0444 € *
Available in 12 Days: 5,054 pcs. - if ordered today
Total Price:
8.04 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0444 €
5 pcs.
7.6279 €
10 pcs.
7.1400 €
25 pcs.
6.5093 €
*incl. VAT plus shipping costs
Subject to prior sale
Semi Hard Tray, 1717831-1, TE Connectivity
Semi Hard Tray And Emboss Tape Supply Mini Pci Express Connector Assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory, mini PCI | |
| Pin number | 52 pole | |
| Grid | 0.8 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Length | 30 mm | |
| Height | 4 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |