1717254-4 | TE Connectivity
DIMM socket, 200 pole, pitch 0.6 mm (6.2 mm), copper alloy, gold plated for memory module, 1717254-4
Order No.: 36P7093
MPN:
1717254-4
EMBOSS ASSY DDR2 SODIMM SOCKET 200P 5.2H
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.1995 € *
Available in 12 Days: 2,205 pcs. - if ordered today
Total Price:
7.20 € *
Price list
Quantity
Price per unit*
1 pcs.
7.1995 €
5 pcs.
6.8306 €
10 pcs.
6.3903 €
25 pcs.
5.8310 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket, 1717254-4, TE Connectivity
Double Data Rate (DDR) 2, 5.2 mm Stack Height, Right Angle Module Orientation, 200 Position, DDR2 SO DIMM, SO DIMM Sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | memory module | |
| Pin number | 200 pole | |
| Grid | 0.6 mm | |
| Contact material | copper alloy, gold plated | |
| Material | thermoplastic | |
| Rated voltage | 1.8 V | |
| Rated current | 0.5 A | |
| Length | 71.1 mm | |
| Height | 5.2 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |