4-1474654-4 | TE Connectivity
Flat conductor connector, 6 pole, pitch 2.54 mm, 0.204 mm², AWG 24, nomex, 4-1474654-4
Order No.: 38P7657
EAN: 4099891233549
MPN:
4-1474654-4
FSN-21A-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1067 € *
Standard delivery time from the manufacturer is: 35 Weeks
Flat flexible strip jumper, 4-1474654-4, TE Connectivity
Wire-to-Board jumpers and shunts, Flat flexible strip jumper, Wire-to-Board, 6 position, Centerline: 2.54 mm, 1 row, Length: 25.4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat ribbon cable | |
| Number of cores | 6 | |
| Grid | 2.54 mm | |
| Cable cross-section | 0.204 mm² | |
| AWG cross-section | AWG 24 | |
| Core insulation material | nomex | |
| Cable length | 254 mm | |
| Halogen free | No | |
| Rated voltage | 300 V | |
| Temperature range (active) | -40 °C to 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |