2-1219764-0 | TE Connectivity

Ribbon cable, 20 pole, pitch 1.27 mm, 0.09 mm², AWG 28, FEP, blue, 2-1219764-0

Order No.: 95F454
EAN: 4099891235673
MPN:
2-1219764-0
202DY00015
2-1219764-0 TE Connectivity Ribbon Cables Image 1
2-1219764-0 TE Connectivity Ribbon Cables Image 2
2-1219764-0 TE Connectivity Ribbon Cables Image 3
Image may differ

Ribbon cable, 2-1219764-0, TE Connectivity

Ribbon cable, Number of conductors: 20, Length: 30.5 m, Color: light blue.

Technical specifications
Filter Property Value
Version flat ribbon cable
Number of cores 20
Grid 1.27 mm
Cable cross-section 0.09 mm²
AWG cross-section AWG 28
Cable material copper, silver-plated
Core insulation material FEP
Colour blue
Width 25.4 mm
Cable length 30.5 m
Height 0.74 mm
Halogen free No
Shielding unshielded
Rated voltage 300 V
Test voltage 2 kV
Temperature range (unmoved) -65 °C to 200 °C
Temperature range (active) -65 °C to 200 °C
Logistics
Property Value
Customs tariff number 85444991
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes