2176194-6 | TE Connectivity
SMD 0603 resistor assortment, 2176194-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
848.1011 € *
Available in 12 Days: 11 pcs. - if ordered today
Chip resistor, 2176194-6, CPF 0603 4R75~294R LAB KIT, TE Connectivity
The 2176194-6 is a high stability precision chip resistor offers TCR's down to 15ppm/°C and resistance tolerances to 0.1%. This product is suitable for all applications where close accuracy and stability are essential.
Features
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial Control
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0603 | |
| Assembly | PCB mounting | |
| resistance values | 4.75 Ω to 294 Ω | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |