1625873-8 | TE Connectivity
Wire resistor, axial, carbon, CFR25 LAB-Kit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
282.3037 € *
Standard delivery time from the manufacturer is: 15 Weeks
Wire resistor, 1625873-8, TE Connectivity
Carbon Film, General Purpose Resistor, 0.33 W, Axial-Leaded, Copper Termination, 6.8 x 2.5 mm, Folder, 2 Terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 1 Ω to 10 MΩ | |
| Tolerance | ±5 % | |
| Leistungsbereich | 0.33 W | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |