1614758-9 | TE Connectivity
SMD 0402 (1005) resistor assortment, 1614758-9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
765.6103 € *
Available in 12 Days: 2 pcs. - if ordered today
Chip resistor, 1614758-9, TE Connectivity
The 1614758-9 is a high stability precision chip resistor range offering various power dissipations. This product has uniform physical dimensions to facilitate placement.
Features
- Thin film (nichrome)
- Terminal finish - electroplated 100% matte Sn
Applications
- Communications
- Industrial control
- Instrumentation
- Medical
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | SMD 0402 (1005) | |
| Assembly | PCB mounting | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |