1-1625873-0 | TE Connectivity
Wire resistor, axial, carbon, LR0204 LAB-Kit
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.6078 € *
Available in 12 Days: 3 pcs. - if ordered today
Wire resistor, 1-1625873-0, TE Connectivity
Thin Film, General Purpose Resistor, 1 %, 0204, 0.25 W, ±100 ppm/°C, Axial-Leaded, Copper Termination, 3.5 x 2 mm, Folder, 2 Terminations.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Design | axial | |
| Assembly | THT | |
| resistance values | 10 Ω to 10 MΩ | |
| Tolerance | ±1 % | |
| Leistungsbereich | 0.25 W | |
| Temperature coefficient | ±100 ppm/°C | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 155 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85332100 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |