963764-1 | TE Connectivity
Uninsulated flat plug sleeve, 9.5 x 1.2 mm, 2.5 to 4 mm², AWG 13 to 11, copper alloy, tin plated, 963764-1
Order No.: 72P2378
EAN: 4099891714246
MPN:
963764-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9163 € *
Available in 12 Days: 14,310 pcs. - if ordered today
Uninsulated flat plug sleeve, 963764-1, TE Connectivity
Tab, Contact, Locking lance, Uninsulated, Copper, Crimp, Reel.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 9.5 x 1.2 mm | |
| Material | copper alloy, tin plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 2.5 to 4 mm² | |
| AWG cross-section | AWG 13 to 11 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |