9-2177810-2 | TE Connectivity
Uninsulated round plug sleeve, 4 mm², AWG 11, brass, silver-plated, 9-2177810-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4387 € *
Available in 12 Days: 10,044 pcs. - if ordered today
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.1174 €
25 pcs.
3.8437 €
50 pcs.
3.4986 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug sleeve, 9-2177810-2, TE Connectivity
Automotive terminal, Pin, Pin diameter 6 mm , 11 AWG Wire size, 4 mm² Wire size, Locking clean body.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | round plug sleeve | |
| Material | brass, silver-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 4 mm² | |
| AWG cross-section | AWG 11 | |
| Length | 46.8 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |