880634-5 | TE Connectivity
Uninsulated flat plug sleeve, 2.8 mm, 0.51 to 1.03 mm², AWG 20 to 17, brass, tin-plated, 880634-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0750 € *
Available in 12 Days: 90,000 pcs. - if ordered today
Plug sleeve, 880634-5, TE Connectivity
Quick disconnect, Receptacle, 20-17 AWG Wire size, 0.51-1.03 mm² Wire size, Mating tab width 2.8 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 2.8 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.51 to 1.03 mm² | |
| AWG cross-section | AWG 20 to 17 | |
| Length | 14.6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | BR |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |