4-1601117-1 | TE Connectivity
Uninsulated flat plug sleeve, 0.3 to 0.8 mm², AWG 22 to 18, brass, 4-1601117-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1154 € *
Available in 12 Days: 5,000 pcs. - if ordered today
Siameze terminal, 4-1601117-1, TE Connectivity
Magnet wire terminal, Wire-to-Wire, Lead wire size 22 - 18 AWG, Lead wire size 0.3 - 0.8 mm², 36 - 27 AWG Magnet wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Material | brass | |
| Isolated | No | |
| Connection | IDC connection | |
| Cable cross-section | 0.3 to 0.8 mm² | |
| AWG cross-section | AWG 22 to 18 | |
| Length | 7.62 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |