336076-3 | TE Connectivity

Uninsulated flat plug sleeve, 6.35 x 0.81 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 336076-3

Order No.: 34P7905
EAN: 4099889620870
MPN:
336076-3
Series: FASTON
336076-3 TE Connectivity Receptacles Image 1
336076-3 TE Connectivity Receptacles Image 2
336076-3 TE Connectivity Receptacles Image 3
336076-3 TE Connectivity Receptacles Image 4
336076-3 TE Connectivity Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0464 € *
Available in 12 Days: 27,000 pcs. - if ordered today
Total Price:
417.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
9000 pcs.
0.0464 €

Flat receptacle, 336076-3, TE Connectivity

Terminates To: Wire & Cable, Insertion Force: Low, Sealable: No, Insulated: No, Connection Capacity: Single, Voltage (Max): 240 V, Fully Insulated: No, Plating Material: Pre-Tin, Terminal Type: Receptacle, Terminal & Splice Type: Receptacle, Terminal Orientation: Straight, Contact Base Material: Brass, Crimp Type: F-Crimp, Wire Insulation Support: With, Receptacle Terminal Stock Thickness: 0.4 mm, Wire Size: 17 – 13 AWG, Wire Size: 1.03 – 2.62 mm², Mating Tab Width: 6.35 mm, Mating Tab Thickness: 0.81 mm, Operating Temperature Range: -40 – 110 °C, Packaging Quantity: 9000, Packaging Method: Strip/Reel

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 6.35 x 0.81 mm
Material brass, tin-plated
Isolated No
Connection crimp connection
Cable cross-section 1.03 to 2.62 mm²
AWG cross-section AWG 17 to 13
Length 17 mm
Logistics
Property Value
Customs tariff number 85369040
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes