282224-1 | TE Connectivity
Uninsulated flat plug sleeve, 1.8 x 0.64 mm, 0.35 to 0.5 mm², AWG 22 to 20, brass, tin-plated, 282224-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1297 € *
Standard delivery time from the manufacturer is: 20 Weeks
Receptacle contact, 282224-1, TE Connectivity
The 282224-1 is used in extreme conditions. Moisture, dust, corrosive gasses and liquids result in premature aging of electrical contact systems which are not adequately protected. The use of sealed housings can avoid contact damage caused by environmental hazards.
Typical applications include the wiring of sensors in the interior of motor hoods and connections to electrical control systems under extremely unfavourable climatic conditions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 1.8 x 0.64 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.35 to 0.5 mm² | |
| AWG cross-section | AWG 22 to 20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |