2293895-1 | TE Connectivity
Uninsulated flat plug sleeve, 4.75 x 0.51 mm, 1.03 to 2.62 mm², AWG 17 to 13, brass, tin-plated, 2293895-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0428 € *
Available in 12 Days: 156,000 pcs. - if ordered today
Plug sleeve, 2293895-1, TE Connectivity
Quick disconnect, Receptacle, 17-13 AWG Wire size, 1.03-2.62 mm² Wire size, Mating tab width 4.75 mm, Straight, Brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 4.75 x 0.51 mm | |
| Material | brass, tin-plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 1.03 to 2.62 mm² | |
| AWG cross-section | AWG 17 to 13 | |
| Length | 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |