2272196-1 | TE Connectivity
Uninsulated flat plug sleeve, 0.5 x 0.4 mm, 0.13 mm², AWG 26, copper alloy, tin plated, 2272196-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0952 € *
Available in 12 Days: 323,000 pcs. - if ordered today
Total Price:
1,618.40 € *
Price list
Quantity
Price per unit*
17000 pcs.
0.0952 €
34000 pcs.
0.0928 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 2272196-1, TE Connectivity
Automotive terminal, Receptacle, Mating tab width 0.5 mm, Tab thickness 0.4 mm, 26 AWG Wire size, 0.13 mm² Wire size.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 0.5 x 0.4 mm | |
| Material | copper alloy, tin plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.13 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |