2141868-1 | TE Connectivity
Uninsulated flat plug sleeve, 1.2 x 0.6 mm, 0.13 to 0.17 mm², AWG 26 to 25, copper alloy, tin plated, 2141868-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0440 € *
Available in 12 Days: 912,000 pcs. - if ordered today
Tab contact, 2141868-1, TE Connectivity
The 2141868-1 is contact system that is used for electrical and electronic applications for passenger cars and commercial vehicles. The contact design meets standardized blade size and interface requirements of the automotive industry.
Features
- High performance copper alloy
- Redundant contact point technology for higher reliability
- Overstress protection of the contact springs
- Protected locking lance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 1.2 x 0.6 mm | |
| Material | copper alloy, tin plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.13 to 0.17 mm² | |
| AWG cross-section | AWG 26 to 25 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |