2-2287018-1 | TE Connectivity
Uninsulated flat plug sleeve, 9.5 x 1.2 mm, 8 to 10 mm², AWG 8 to 7, copper alloy, tin plated, 2-2287018-1
Order No.: 71P5886
EAN: 4099891712921
MPN:
2-2287018-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7140 € *
Available in 12 Days: 16,800 pcs. - if ordered today
Total Price:
0.71 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7140 €
10 pcs.
0.6545 €
25 pcs.
0.6188 €
50 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale
Uninsulated flat plug sleeve, 2-2287018-1, TE Connectivity
Automotive terminal, Tab, Mating tab width 9.5 mm, Tab thickness 1.2 mm, 8 - 7 AWG Wire size, 8 - 10 mm² Wire size, Sealable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 9.5 x 1.2 mm | |
| Material | copper alloy, tin plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 8 to 10 mm² | |
| AWG cross-section | AWG 8 to 7 | |
| Length | 40.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |