1939349-1 | TE Connectivity

Uninsulated flat plug sleeve, 0.5 x 0.4 mm, 0.35 to 0.5 mm², AWG 22 to 20, copper alloy, tin plated, 1939349-1

Order No.: 71P3892
EAN: 4099891712822
MPN:
1939349-1
Series: AMP-LATCH
1939349-1 TE Connectivity Receptacles Image 1
1939349-1 TE Connectivity Receptacles Image 2
1939349-1 TE Connectivity Receptacles Image 3
1939349-1 TE Connectivity Receptacles Image 4
1939349-1 TE Connectivity Receptacles Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0655 € *
Available in 12 Days: 11,000 pcs. - if ordered today
Total Price:
719.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.0655 €

Plug sleeve, 1939349-1, TE Connectivity

Automotive terminal, Receptacle, Mating tab width 0.5 mm, Tab thickness 0.4 mm, 22 - 20 AWG Wire size, 0.50 Connector system.

Technical specifications
Filter Property Value
Version flat plug sleeve
Suitable for 0.5 x 0.4 mm
Material copper alloy, tin plated
Isolated No
Connection crimp connection
Cable cross-section 0.35 to 0.5 mm²
AWG cross-section AWG 22 to 20
Logistics
Property Value
Country of origin JP
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes