1488208-1 | TE Connectivity
Uninsulated flat plug sleeve, 0.64 x 0.64 mm, 0.5 to 0.75 mm², AWG 20 to 18, brass, gold plated, 1488208-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3094 € *
Available in 12 Days: 34,950 pcs. - if ordered today
Plug sleeve, 1488208-1, TE Connectivity
Automotive terminals, Tab, Mating tab width 0.64 mm, Tab thickness 0.64 mm, 20-18 AWG Wire size, AMP 0.64 Connector system.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | flat plug sleeve | |
| Suitable for | 0.64 x 0.64 mm | |
| Material | brass, gold plated | |
| Isolated | No | |
| Connection | crimp connection | |
| Cable cross-section | 0.5 to 0.75 mm² | |
| AWG cross-section | AWG 20 to 18 | |
| Length | 29.45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |