500031-1 | TE Connectivity

Protective hose, inside Ø 9.56 mm, outside Ø 12.7 mm, polyethylene, black, 500031-1

Order No.: 38P3027
MPN:
500031-1
SPIRAP 1/2" PE, OUTDR,BLK,50FT
500031-1 TE Connectivity Protective Tubes Image 1
500031-1 TE Connectivity Protective Tubes Image 2
500031-1 TE Connectivity Protective Tubes Image 3
500031-1 TE Connectivity Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8913 € *
Available in 12 Days: 500 pcs. - if ordered today
Total Price:
3.89 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8913 €
10 pcs.
3.6176 €
25 pcs.
3.3677 €
50 pcs.
3.0702 €
*incl. VAT plus shipping costs
Subject to prior sale

Protective hose, 500031-1, TE Connectivity

Cable Tie Tool, Spiral, Outdoor Polyethylene, Black, 15.24 m, Box.

Technical specifications
Filter Property Value
Inner diameter 9.56 mm
Outer diameter 12.7 mm
Material polyethylene
Colour black
min. operating temperature -70 °C
max. operating temperature 81 °C
Logistics
Property Value
Country of origin HU
Customs tariff number 39269097
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes