500030-1 | TE Connectivity
Protective hose, inside Ø 4.12 mm, outside Ø 6.35 mm, polyethylene, black, 500030-1
Order No.: 38P3026
MPN:
500030-1
SPIRAP 1/4" PE, OUTDR,BLK,50FT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1301 € *
Available in 12 Days: 200 pcs. - if ordered today
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9754 €
25 pcs.
1.8445 €
50 pcs.
1.6779 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective hose, 500030-1, TE Connectivity
Cable Tie Tool, Spiral, Outdoor Polyethylene, Black, 15.24 m, Box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 4.12 mm | |
| Outer diameter | 6.35 mm | |
| Material | polyethylene | |
| Colour | black | |
| min. operating temperature | -70 °C | |
| max. operating temperature | 81 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Electrical equipment take-back | |