142840-2 | TE Connectivity

Spiral protective hose, inside Ø 4.4 mm, outside Ø 6 mm, polyethylene, black, 142840-2

Order No.: 38P3025
MPN:
142840-2
TUBING SPIRAP 500030-2
142840-2 TE Connectivity Protective Tubes Image 1
142840-2 TE Connectivity Protective Tubes Image 2
142840-2 TE Connectivity Protective Tubes Image 3
142840-2 TE Connectivity Protective Tubes Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
125.0095 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
125.01 € *
Price list
Quantity
Price per unit*
1 pcs.
125.0095 €
2 pcs.
119.2380 €
5 pcs.
113.9782 €
10 pcs.
106.1718 €
*incl. VAT plus shipping costs
Subject to prior sale

Spiral protective hose, 142840-2, TE Connectivity

Spiral, Polyethylene, Black, 30 m, Box.

Technical specifications
Filter Property Value
Inner diameter 4.4 mm
Outer diameter 6 mm
Material polyethylene
Colour black
min. operating temperature -50 °C
max. operating temperature 85 °C
Logistics
Property Value
Country of origin FR
Customs tariff number 39173200
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes