142831-1 | TE Connectivity
Spiral protective hose, inside Ø 10 mm, outside Ø 12 mm, polyethylene, natural, 142831-1
Order No.: 38P3024
MPN:
142831-1
TUBING SPIRAP 500002-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.3477 € *
Available in 12 Days: 46 pcs. - if ordered today
Spiral protective hose, 142831-1, TE Connectivity
Cable Tie Tool, Spiral, Polyethylene, Natural, 15.24 m, Box & Carton.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 12 mm | |
| Material | polyethylene | |
| Colour | natural | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |