4-2337815-7 | TE Connectivity
Connection cable, 6 m, plug straight to plug straight, 0.129 mm², AWG 26, 4-2337815-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.9207 € *
Available in 12 Days: 86 pcs. - if ordered today
Total Price:
108.92 € *
Price list
Quantity
Price per unit*
1 pcs.
108.9207 €
2 pcs.
103.8989 €
5 pcs.
99.3174 €
10 pcs.
92.5106 €
*incl. VAT plus shipping costs
Subject to prior sale
Pre-assembled connector, 4-2337815-7, TE Connectivity
Mini-SAS HD Connecting line, 16 Positions, 19.68 ft 6 m, 12 Gb/s, Shielded, 26 AWG, 0.128 mm², Round jacketed twinax.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 6 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |