4-2334236-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.051 mm², AWG 30, 4-2334236-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.2872 € *
Available in 12 Days: 52 pcs. - if ordered today
Connecting line, 4-2334236-2, TE Connectivity
QSFP56 to SFP+ Connecting line, 16 Positions, 1 m, 56 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Alkanes, C14-17, chloro |
| RoHS conform | Yes |