4-2333393-5 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.051 mm², AWG 30, 4-2333393-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.3948 € *
Standard delivery time from the manufacturer is: 10 Weeks
Connecting line, 4-2333393-5, TE Connectivity
QSFP28 Connecting line, 16 Positions, 2 m, 56 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |