2821262-4 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.025 mm², AWG 33, 2821262-4
Order No.: 71P6973
EAN: 4099891744182
MPN:
2821262-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.4068 € *
Available in 12 Days: 88 pcs. - if ordered today
Connecting line, 2821262-4, TE Connectivity
SFP28 Plug, High speed, Industry standard, 4 position, Madison turboTwin - Round jacketed, Pull tab release, Double ended.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.025 mm² | |
| AWG cross-section | AWG 33 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |