2821222-2 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.051 mm², AWG 30, 2821222-2
Order No.: 71P6968
MPN:
2821222-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.0918 € *
Available in 12 Days: 68 pcs. - if ordered today
Total Price:
68.09 € *
Price list
Quantity
Price per unit*
1 pcs.
68.0918 €
2 pcs.
63.7007 €
5 pcs.
59.8451 €
10 pcs.
55.6325 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting line, 2821222-2, TE Connectivity
SFP28 Connecting line, 4 Positions, 2 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin - Round Jacketed, SFP28 Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |