2821222-1 | TE Connectivity
Connection cable, 3 m, plug straight to plug straight, 0.051 mm², AWG 30, 2821222-1
Order No.: 71P6967
EAN: 4099891744137
MPN:
2821222-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.2679 € *
Available in 12 Days: 72 pcs. - if ordered today
Total Price:
74.27 € *
Price list
Quantity
Price per unit*
1 pcs.
74.2679 €
2 pcs.
69.4841 €
5 pcs.
65.2715 €
10 pcs.
60.6781 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting line, 2821222-1, TE Connectivity
SFP28 Connecting line, 4 Positions, 3 m, 25 Gb/s, Black cable, Shielded, 30 AWG, 0.051 mm², Madison TurboTwin - Round Jacketed, SFP28 Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 3 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.051 mm² | |
| AWG cross-section | AWG 30 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |