2336313-1 | TE Connectivity
Connection cable, 0.5 m, plug straight to plug straight, 0.032 mm², AWG 32, 2336313-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.4551 € *
Available in 12 Days: 130 pcs. - if ordered today
Total Price:
82.46 € *
Price list
Quantity
Price per unit*
1 pcs.
82.4551 €
2 pcs.
77.1358 €
5 pcs.
72.4591 €
10 pcs.
67.3659 €
*incl. VAT plus shipping costs
Subject to prior sale
Round cable, 2336313-1, TE Connectivity
QSFP28 Connecting line, 16 Positions, 5 m, 25 Gb/s, Black cable, Shielded, 32 AWG, 0.051 mm², Madison TurboTwin-Round Jacketed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 0.5 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.032 mm² | |
| AWG cross-section | AWG 32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |