2334985-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.032 mm², AWG 32, 2334985-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.4421 € *
Available in 12 Days: 16 pcs. - if ordered today
Connecting line, 2334985-2, TE Connectivity
SFP+ Connecting line, 4 Positions, 1 m, 25 Gb/s, Black cable, Shielded, 32 AWG, 0.032 mm², Madison TurboTwin - Round Jacketed, SFP+ Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 1 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.032 mm² | |
| AWG cross-section | AWG 32 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |