2205132-3 | TE Connectivity
Connection cable, 2 m, plug straight to plug straight, 0.129 mm², AWG 26, 2205132-3
Order No.: 71P5588
EAN: 4099891743857
MPN:
2205132-3
As a private customer, you can buy this item as soon as we have it back in stock.
Round cable, 2205132-3, TE Connectivity
INDUSTRIAL MINI I/O Plug, 8 position, Twisted pair, Copper alloy, Gold, Thermoplastic, Double ended,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |