2205129-3 | TE Connectivity
Connection cable, 2 m, plug straight to open end, 0.129 mm², AWG 26, 2205129-3
Order No.: 71P5586
EAN: 4099891743833
MPN:
2205129-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.5187 € *
Available in 12 Days: 193 pcs. - if ordered today
Total Price:
212.59 € *
Price list
Quantity
Price per unit*
5 pcs.
42.5187 €
20 pcs.
40.9122 €
*incl. VAT plus shipping costs
Subject to prior sale
Round cable, 2205129-3, TE Connectivity
INDUSTRIAL MINI I/O Pigtail, 8 position, Twisted pair, Copper alloy, Gold, Thermoplastic, Single ended,
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connection line | |
| Connection (1) | plug | |
| Connection (2) | open end | |
| Cable length | 2 m | |
| Connection 1 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |