2205077-2 | TE Connectivity
Connection cable, 0.15 m, plug angled to plug angled, 0.081 mm², AWG 28, 2205077-2
As a private customer, you can buy this item as soon as we have it back in stock.
Micro-Match connector, 2205077-2, TE Connectivity
MICRO-MATCH MOW to MICRO-MATCH Connecting line, 20 Positions, 0.492 ft 0.15 m, Gray cable, 28 AWG, 159.8-159.88 mm², Ribbon cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 0.15 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |