2205075-1 | TE Connectivity
Connection cable, 0.075 m, plug angled to plug angled, 0.081 mm², AWG 28, 2205075-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7838 € *
Available in 12 Days: 390 pcs. - if ordered today
Total Price:
4.78 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7838 €
10 pcs.
4.4387 €
25 pcs.
4.1412 €
50 pcs.
3.7723 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro-Match connector, 2205075-1, TE Connectivity
MICRO-MATCH MOW to MICRO-MATCH Connecting line, 18 Positions, 0.075 m, Gray cable, 28 AWG, 159.8-159.88 mm², Ribbon cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 0.075 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |