2205072-2 | TE Connectivity
Connection cable, 0.15 m, plug angled to plug angled, 0.081 mm², AWG 28, 2205072-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0813 € *
Available in 12 Days: 317 pcs. - if ordered today
Total Price:
5.08 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0813 €
10 pcs.
4.7124 €
25 pcs.
4.4030 €
50 pcs.
3.9984 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro-Match connector, 2205072-2, TE Connectivity
MICRO-MATCH MOW to MICRO-MATCH Connecting line, 12 Positions, 0.492 ft 0.15 m, Gray cable, 28 AWG, 159.8-159.88 mm², Ribbon cable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 0.15 m | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |