2205065-3 | TE Connectivity

Connection cable, 200 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205065-3

Order No.: 37P5103
EAN: 4099891166533
MPN:
2205065-3
Series: Micro-MaTch
2205065-3 TE Connectivity Pre-assembled Connector Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8199 € *
Available in 12 Days: 395 pcs. - if ordered today
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5462 €
25 pcs.
3.3082 €
50 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale

Ribbon cable, 2205065-3, TE Connectivity

Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) plug
Connection (2) plug
Cable length 200 mm
Connection 1 design angled
Connection 2 design angled
Cable cross-section 0.081 mm²
AWG cross-section AWG 28
Logistics
Property Value
Country of origin TW
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes