2205064-3 | TE Connectivity
Connection cable, 200 mm, plug angled to plug angled, 0.081 mm², AWG 28, 2205064-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7727 € *
Standard delivery time from the manufacturer is: 5 Weeks
Ribbon cable, 2205064-3, TE Connectivity
Pluggable I/O cable assemblies, Micro-Match Mow, Keyed position: 1, Equalized, AWG wire size: 28, Wire size: 159.8-159.88 mm², Micro-MaTch industrial.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 200 mm | |
| Connection 1 design | angled | |
| Connection 2 design | angled | |
| Cable cross-section | 0.081 mm² | |
| AWG cross-section | AWG 28 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |